Part Details for GX110CE by Gigavac LLC
Overview of GX110CE by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX110CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GX110CE-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$541.6917 / $561.7500 | Buy Now |
DISTI #
74176198
|
RS | Contactor, 12-800Vdc, 1000A, 24Vdc Internal Coil, 8 Pin Connector, GX110 Series | Sensata - Gigavac Clean Energy GX110CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 5 |
|
$510.6300 / $567.3700 | Buy Now |
DISTI #
GCSGX110CE
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$598.8387 / $651.2787 | Buy Now |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$536.3300 / $567.6600 | Buy Now |
DISTI #
GCSGX110CE
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 1 |
|
$598.8387 / $651.2787 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$536.3300 / $567.6600 | Buy Now |