There are no models available for this part yet.
Overview of GX11CCB by Gigavac LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX11CCB by Gigavac LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3596-GX11CCB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.1738 / $171.4300 | Buy Now | |
DISTI #
74176217
|
RS | Contactor, 12-800Vdc, 150A, 24Vdc Internal Coil, Flying Leads, NO, GX11 Series | Sensata - Gigavac Clean Energy GX11CCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$142.6300 / $178.2900 | RFQ | |
DISTI #
GCSGX11CCB
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$152.6452 / $163.6722 | Buy Now | |
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
11 In Stock |
|
$106.4900 / $164.0900 | Buy Now | ||
DISTI #
GCSGX11CCB
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 1 |
|
$152.6452 / $163.6722 | Buy Now | |
Master Electronics | GX Series Power Contactor RoHS: Compliant |
11 In Stock |
|
$106.4900 / $164.0900 | Buy Now |