Part Details for GX20L23044-AA by ADDON
Overview of GX20L23044-AA by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX20L23044-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON LENOVO GX20L23044 COMPATIBLE 45W 20V AT 2.25A BLACK 4.0 MM X 1.7 MM LAPTOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 520 |
|
$63.1400 | Buy Now |