Part Details for GX46CDB by Gigavac LLC
Overview of GX46CDB by Gigavac LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX46CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6434
|
Newark | 12 Vdc, M4 Screws Termination, Spst-No |Gigavac GX46CDB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3596-GX46CDB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$326.4644 / $349.7800 | Buy Now |
DISTI #
74177843
|
RS | Contactor, 12-800Vdc, 600A, 24Vdc Internal Coil, Coil Screw M4, NO, GX46 Series | Sensata - Gigavac Clean Energy GX46CDB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 4 |
|
$332.2900 / $349.7800 | Buy Now |
DISTI #
GCSGX46CDB
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 6 in Stock |
|
$335.8689 / $378.4919 | Buy Now |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$272.8100 / $334.7800 | Buy Now |
DISTI #
GCSGX46CDB
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 2 |
|
$335.8689 / $378.4919 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$272.8100 / $334.7800 | Buy Now |