Part Details for GXL-8FUI-C5 by Panasonic Electronic Components
Overview of GXL-8FUI-C5 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GXL-8FUI-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive 1.8mm 12V to 24VDC | 0 |
|
$44.6800 / $59.1500 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive 1.8mm 12V to 24VDC | 0 |
|
$44.6800 / $59.1500 | Buy Now |