Part Details for GXNC14CB by Gigavac LLC
Overview of GXNC14CB by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXNC14CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GXNC14CB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$177.2550 / $210.0800 | Buy Now |
DISTI #
74176520
|
RS | Contactor, 12-800Vdc, 350A, 24Vdc Internal Coil, Flying Leads, NC, GXNC14 Serie | Sensata - Gigavac Clean Energy GXNC14CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 5 |
|
$169.7400 / $212.1800 | Buy Now |
DISTI #
GCSGXNC14CB
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$199.4754 / $213.1148 | Buy Now |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$161.3700 / $448.7300 | Buy Now |
DISTI #
GCSGXNC14CB
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 1 |
|
$199.4754 / $213.1148 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$161.3700 / $448.7300 | Buy Now |