Part Details for GXT4-72VBATT by Vertiv Inc
Overview of GXT4-72VBATT by Vertiv Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXT4-72VBATT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4645
|
Newark | Battery Enclosure |Liebert GXT4-72VBATT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | GXT4 72V EXT BATT CAB W/ RMKIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | GXT4 72V EXT BATT CAB W/ RMKIT FOR GXT 3000VA RT UPS | 50 |
|
$1,199.8700 | Buy Now |