Part Details for GYA15000 by Sprague-Goodman
Overview of GYA15000 by Sprague-Goodman
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GYA15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG3002-ND
|
DigiKey | CAP TRIMMER 2-15PF 100V TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1121 In Stock |
|
$3.8125 / $4.1000 | Buy Now |
Part Details for GYA15000
GYA15000 CAD Models
GYA15000 Part Data Attributes
|
GYA15000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GYA15000
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 3330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.2 mm | |
Length | 8.5 mm | |
Manufacturer Series | GYA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 3330 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 7.7 mm |
Alternate Parts for GYA15000
This table gives cross-reference parts and alternative options found for GYA15000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYA15000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYA22002 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2.2pF - 22pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA15000 vs GYA22002 |
BFC280822158 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150 V, 0.35 pF - 1.5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | GYA15000 vs BFC280822158 |
GYC20000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GYA15000 vs GYC20000 |
BFC280811509 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | GYA15000 vs BFC280811509 |
BFC280823508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYA15000 vs BFC280823508 |
BFC280820508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYA15000 vs BFC280820508 |
222280908002 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250V, 4pF - 38pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | YAGEO Corporation | GYA15000 vs 222280908002 |
BFC280823109 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | GYA15000 vs BFC280823109 |
228180824708 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 7pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | GYA15000 vs 228180824708 |
BFC280811409 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 250 V, 3 pF - 40 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | GYA15000 vs BFC280811409 |