Part Details for GYA1J560MCQ1GS by Nichicon Corporation
Overview of GYA1J560MCQ1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GYA1J560MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8387
|
Newark | Cap, Alu Elec, 56Uf, 20%, 25V, Smd, Capacitance:56Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon GYA1J560MCQ1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6340 | Buy Now |
DISTI #
33AC4001
|
Newark | Cap, Alu Elec, 56Uf, 20%, 63V, Smd, Capacitance:56Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon GYA1J560MCQ1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4760 | Buy Now |
DISTI #
493-16374-1-ND
|
DigiKey | CAP ALUM HYB 56UF 20% 63V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
760 In Stock |
|
$0.4126 / $1.2300 | Buy Now |
DISTI #
647-GYA1J560MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 RoHS: Compliant | 588 |
|
$0.4120 / $1.2300 | Buy Now |
DISTI #
71108209
|
RS | Capacitor, 63V 56uf 20% Polymer Hybrid SMT, Tape | Nichicon GYA1J560MCQ1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | GYA Series 63 V 56 uF 125°C 4 kHrs SMT Polymer Hybrid Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
DISTI #
GYA1J560MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3650 / $0.4740 | Buy Now |
DISTI #
GYA1J560MCQ1GS
|
TME | Capacitor: hybrid, 56uF, 63VDC, ESR: 30mΩ, ±20%, -55÷125°C, Ø10x10mm Min Qty: 2000 | 0 |
|
$0.5500 | RFQ |
DISTI #
GYA1J560MCQ1GS
|
Avnet Abacus | Hybrid Aluminum Electrolytic Capacitor, 56 uF, 63 V, � 20%, Radial Can - SMD (Alt: GYA1J560MCQ1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2806443
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6432 / $1.4391 | Buy Now |
Part Details for GYA1J560MCQ1GS
GYA1J560MCQ1GS CAD Models
GYA1J560MCQ1GS Part Data Attributes
|
GYA1J560MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYA1J560MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.03528 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |