Part Details for GYB1C271MCQ1GS by Nichicon Corporation
Overview of GYB1C271MCQ1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GYB1C271MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYB1C271MCQ1GSCT-ND
|
DigiKey | 16V 270F HYBRID POLYMER CHIP Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1500 In Stock |
|
$0.3560 / $1.0800 | Buy Now |
DISTI #
647-GYB1C271MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 RoHS: Compliant | 900 |
|
$0.4160 / $1.0500 | Buy Now |
|
Future Electronics | GYB Series 16 v 270 uf 105c 8x10.3mm Low ESR 10k hrs Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.3300 / $0.3650 | Buy Now |
DISTI #
GYB1C271MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4160 / $0.4360 | Buy Now |
Part Details for GYB1C271MCQ1GS
GYB1C271MCQ1GS CAD Models
GYB1C271MCQ1GS Part Data Attributes:
|
GYB1C271MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYB1C271MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.0432 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |