-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8507
|
Newark | Hybrid/Tp&reel |Nichicon GYB1E101MCQ1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2920 | Buy Now |
DISTI #
493-17886-1-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1328 In Stock |
|
$0.2727 / $0.8900 | Buy Now |
DISTI #
647-GYB1E101MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 RoHS: Compliant | 4386 |
|
$0.2190 / $0.7800 | Buy Now |
DISTI #
73926681
|
RS | CAPACITOR HYBRID SMT, 25V 10 | Nichicon GYB1E101MCQ1GS RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | GYB Series 25 v 100 uf 105'c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
GYB1E101MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$0.2170 / $0.2660 | Buy Now |
DISTI #
GYB1E101MCQ1GS
|
TME | Capacitor: hybrid, 100uF, 25VDC, ESR: 30mΩ, ±20%, -55÷105°C, 2A Min Qty: 4500 | 0 |
|
$0.3540 | RFQ |
DISTI #
GYB1E101MCQ1GS
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, � 20%, Radial Can - SMD (Alt: GYB1E101MCQ1GS) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 3 Days | Abacus - 16200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GYB1E101MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYB1E101MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for GYB1E101MCQ1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYB1E101MCQ1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYB1E101MCW1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Nichicon Corporation | GYB1E101MCQ1GS vs GYB1E101MCW1GS |