-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8521
|
Newark | Hybrid/ Tp&reel |Nichicon GYB1J100MCQ1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.2920 | Buy Now |
DISTI #
493-17897-1-ND
|
DigiKey | CAP ALUM HYB 10UF 20% 63V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.2503 / $0.8400 | Buy Now |
DISTI #
647-GYB1J100MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 RoHS: Compliant | 2700 |
|
$0.2500 / $0.8400 | Buy Now |
DISTI #
73926683
|
RS | CAPACITOR HYBRID SMT, 3V 10 | Nichicon GYB1J100MCQ1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4510 | RFQ |
|
Future Electronics | GYB Series 63 v 10 uf 105c 6.3x5.8 mm Low ESR. 10k Hours Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
73510645
|
Verical | Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1000mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 4750 |
|
$0.4638 / $0.6988 | Buy Now |
DISTI #
GYB1J100MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3140 / $0.3330 | Buy Now |
DISTI #
GYB1J100MCQ1GS
|
TME | Capacitor: hybrid, 10uF, 63VDC, ESR: 120mΩ, ±20%, -55÷105°C, 1A Min Qty: 5000 | 0 |
|
$0.3350 | RFQ |
DISTI #
GYB1J100MCQ1GS
|
Avnet Asia | Hybrid Aluminum Electrolytic Capacitor, 10 uF, 63 V, ± 20%, Radial Can - SMD (Alt: GYB1J100MCQ1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GYB1J100MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYB1J100MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for GYB1J100MCQ1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYB1J100MCQ1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBV100M1JTR-0606 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | GYB1J100MCQ1GS vs HBV100M1JTR-0606 |