Part Details for GYC1J220MCQ1GS by Nichicon Corporation
Overview of GYC1J220MCQ1GS by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GYC1J220MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5096
|
Newark | Cap, 22Uf, 63V, Alu Elec, Hybrid, Smd, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 135°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon GYC1J220MCQ1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1665 |
|
$0.4450 / $0.8630 | Buy Now |
DISTI #
51AH5097
|
Newark | Cap, 22Uf, 63V, Alu Elec, Hybrid, Smd, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 135°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon GYC1J220MCQ1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3820 | Buy Now |
DISTI #
GYC1J220MCQ1CT-ND
|
DigiKey | CAP ALUM HYB 22UF 20% 63V SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2695 In Stock |
|
$0.2857 / $0.9400 | Buy Now |
DISTI #
647-GYC1J220MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 RoHS: Compliant | 900 |
|
$0.2790 / $0.9300 | Buy Now |
|
Future Electronics | GYC Series 63 v 22 uf 135c 6.3x7.7mm Low ESR h4 hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
80322461
|
Verical | Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1300mA 2000h 135°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2409 | Americas - 900 |
|
$0.2506 | Buy Now |
DISTI #
GYC1J220MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$0.2520 / $0.3130 | Buy Now |
DISTI #
GYC1J220MCQ1GS
|
TME | Capacitor: hybrid, 22uF, 63VDC, ESR: 80mΩ, ±20%, -55÷135°C, 1.3A Min Qty: 4500 | 0 |
|
$0.3550 | RFQ |
DISTI #
GYC1J220MCQ1GS
|
Avnet Abacus | Hybrid Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, Radial Can - SMD (Alt: GYC1J220MCQ1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3296822
|
element14 Asia-Pacific | CAP, 22UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1665 |
|
$0.3259 / $0.8793 | Buy Now |
Part Details for GYC1J220MCQ1GS
GYC1J220MCQ1GS CAD Models
GYC1J220MCQ1GS Part Data Attributes:
|
GYC1J220MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYC1J220MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for GYC1J220MCQ1GS
This table gives cross-reference parts and alternative options found for GYC1J220MCQ1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYC1J220MCQ1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYC1J220MCW1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Nichicon Corporation | GYC1J220MCQ1GS vs GYC1J220MCW1GS |