-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYC1J470CT-ND
|
DigiKey | CAP ALUM HYB 47UF 20% 63V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1767 In Stock |
|
$0.3957 / $1.2000 | Buy Now |
DISTI #
647-GYC1J470MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 RoHS: Compliant | 2333 |
|
$0.4030 / $1.2000 | Buy Now |
DISTI #
V72:2272_28660505
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1900mA 4000h 135°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2347 Container: Cut Strips | Americas - 500 |
|
$0.3586 / $0.8059 | Buy Now |
|
Future Electronics | GYC Series 63 v 47 uf 135c 8x10.3mm Low ESR 4k hrs Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
77304322
|
Verical | Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1900mA 4000h 135°C T/R Min Qty: 18 Package Multiple: 1 Date Code: 2347 | Americas - 500 |
|
$0.3586 / $0.6389 | Buy Now |
DISTI #
GYC1J470MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3990 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GYC1J470MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYC1J470MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.02961 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 165 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |