Part Details for GYD1E271MCQ1GS by Nichicon Corporation
Overview of GYD1E271MCQ1GS by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GYD1E271MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9367
|
Newark | Cap, 270Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:270Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:1000 Hours @ 150°C, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon GYD1E271MCQ1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.2150 | Buy Now |
DISTI #
83AH9368
|
Newark | Cap, 270Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:270Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:1000 Hours @ 150°C, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon GYD1E271MCQ1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 / $0.7600 | Buy Now |
DISTI #
GYD1E271MCQ1CT-ND
|
DigiKey | CAP ALUM HYB 270UF 20% 25V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2037 In Stock |
|
$0.5960 / $1.7800 | Buy Now |
DISTI #
647-GYD1E271MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 RoHS: Compliant | 1180 |
|
$0.5950 / $1.7300 | Buy Now |
DISTI #
V72:2272_25032644
|
Arrow Electronics | GYD1E271MCQ1GS Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2102 Container: Cut Strips | Americas - 2000 |
|
$0.4161 / $0.5514 | Buy Now |
DISTI #
72158400
|
RS | Chip Capacitor, 25V 270uf 20% chip type, polymer hybrid, high temp. | Nichicon GYD1E271MCQ1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0800 | RFQ |
DISTI #
54163995
|
Verical | GYD1E271MCQ1GS Min Qty: 11 Package Multiple: 1 Date Code: 2102 | Americas - 2000 |
|
$0.4161 / $0.4585 | Buy Now |
DISTI #
66233956
|
Verical | GYD1E271MCQ1GS Min Qty: 233 Package Multiple: 1 | Americas - 1930 |
|
$0.3142 / $0.3511 | Buy Now |
DISTI #
46214023
|
Verical | GYD1E271MCQ1GS Min Qty: 164 Package Multiple: 1 | Americas - 470 |
|
$0.1875 / $0.1913 | Buy Now |
DISTI #
GYD1E271MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 1000 In Stock |
|
$0.4660 / $0.4950 | Buy Now |
Part Details for GYD1E271MCQ1GS
GYD1E271MCQ1GS CAD Models
GYD1E271MCQ1GS Part Data Attributes
|
GYD1E271MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYD1E271MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.0675 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 270 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |