Part Details for GYE1C681MCW1GS by Nichicon Corporation
Overview of GYE1C681MCW1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GYE1C681MCW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYE1C681MCW1GSCT-ND
|
DigiKey | CAP ALUMHYB 680UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5864 / $1.7500 | Buy Now |
DISTI #
647-GYE1C681MCW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 RoHS: Compliant | 1000 |
|
$0.5860 / $1.7500 | Buy Now |
DISTI #
GYE1C681MCW1GS
|
TTI | Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
C1S528101765962
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 500 |
|
$1.5998 / $1.6979 | Buy Now |