Part Details for GYE1V181MCW1GS by Nichicon Corporation
Overview of GYE1V181MCW1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GYE1V181MCW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYE1V181MCW1GSCT-ND
|
DigiKey | 35V 180F HYBRID POLYMER CHIP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.4949 / $1.4700 | Buy Now |
DISTI #
647-GYE1V181MCW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant | 850 |
|
$0.5660 / $1.2800 | Buy Now |
DISTI #
V72:2272_28640953
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2000mA 4000h 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2350 Container: Cut Strips | Americas - 500 |
|
$0.4693 / $0.9283 | Buy Now |
DISTI #
GYE1V181MCW1GS
|
TTI | Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5660 / $0.5780 | Buy Now |
Part Details for GYE1V181MCW1GS
GYE1V181MCW1GS CAD Models
GYE1V181MCW1GS Part Data Attributes:
|
GYE1V181MCW1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYE1V181MCW1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |