Part Details for GYE1V331MCW1GS by Nichicon Corporation
Overview of GYE1V331MCW1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GYE1V331MCW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYE1V331MCW1GSCT-ND
|
DigiKey | 35V 330F HYBRID POLYMER CHIP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.5922 / $1.7700 | Buy Now |
DISTI #
647-GYE1V331MCW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant | 983 |
|
$0.6780 / $1.5300 | Buy Now |
DISTI #
V72:2272_28640955
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2800mA 4000h 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2348 Container: Cut Strips | Americas - 500 |
|
$0.5617 / $1.1101 | Buy Now |
DISTI #
GYE1V331MCW1GS
|
TTI | Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6780 / $0.7190 | Buy Now |
Part Details for GYE1V331MCW1GS
GYE1V331MCW1GS CAD Models
GYE1V331MCW1GS Part Data Attributes:
|
GYE1V331MCW1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYE1V331MCW1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |