Part Details for GZ1005U221CTF by Sunlord
Overview of GZ1005U221CTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1005U221CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1005U221CTFCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1850 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
Part Details for GZ1005U221CTF
GZ1005U221CTF CAD Models
GZ1005U221CTF Part Data Attributes
|
GZ1005U221CTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1005U221CTF
Sunlord
Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.4 A | |
Width | 0.5 mm |
Alternate Parts for GZ1005U221CTF
This table gives cross-reference parts and alternative options found for GZ1005U221CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1005U221CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABNQ00100505750Y00 | Ferrite Chip, | Chilisin Electronics Corp | GZ1005U221CTF vs ABNQ00100505750Y00 |
ABNQ00100505470Y00 | Ferrite Chip, | Chilisin Electronics Corp | GZ1005U221CTF vs ABNQ00100505470Y00 |
HZ0402D601R-10 | FERRITE BEAD 600 OHM 0402 1LN | Laird, A DuPont Business | GZ1005U221CTF vs HZ0402D601R-10 |
SHB-1S1005-600JL | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | GZ1005U221CTF vs SHB-1S1005-600JL |
BBNQ00100505470Y00 | Ferrite Chip, | Chilisin Electronics Corp | GZ1005U221CTF vs BBNQ00100505470Y00 |
7427927160 | Ferrite Chip, 1 Function(s), 0.4A, | Wurth Elektronik | GZ1005U221CTF vs 7427927160 |
MMZ1005S601HTD25 | Ferrite Chip | TDK Corporation | GZ1005U221CTF vs MMZ1005S601HTD25 |
782422221 | Ferrite Bead, | Wurth Elektronik | GZ1005U221CTF vs 782422221 |
SHB-1S1005-600JB | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | GZ1005U221CTF vs SHB-1S1005-600JB |
NBI100505T-470Y-N | Ferrite Chip | Chilisin Electronics Corp | GZ1005U221CTF vs NBI100505T-470Y-N |