Part Details for GZ14 by Altech Corporation
Overview of GZ14 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4838
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZ14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $19.3000 | Buy Now |
DISTI #
GZ14-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM R15, Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7990 | Buy Now |
DISTI #
845-GZ14
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 0 |
|
$11.9100 / $16.4400 | Order Now |
DISTI #
70245597
|
RS | Relay Socket,14 Pin Octal,4 Pole, Screw, Panel Mnt, R15 4P Series | Altech Corp GZ14 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8900 / $13.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$10.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8200 / $13.3800 | Buy Now |
DISTI #
10112902
|
TestEquity LLC | Altech GZ14 Relay socket, dr, screw term. R15, 10A, 250VAC | 0 |
|
$15.6500 | Buy Now |
Part Details for GZ14
GZ14 CAD Models
GZ14 Part Data Attributes
|
GZ14
Altech Corporation
Buy Now
|
Compare Parts:
GZ14
Altech Corporation
|
Samacsys Manufacturer | Altech |