Part Details for GZ1608U221CTF by Sunlord
Overview of GZ1608U221CTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1608U221CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1608U221CTFCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5667 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
Part Details for GZ1608U221CTF
GZ1608U221CTF CAD Models
GZ1608U221CTF Part Data Attributes
|
GZ1608U221CTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1608U221CTF
Sunlord
Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for GZ1608U221CTF
This table gives cross-reference parts and alternative options found for GZ1608U221CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1608U221CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-160808-0300Y-GK | Ferrite Chip, | Pulse Maglayers | GZ1608U221CTF vs GMLB-160808-0300Y-GK |
BMB-1J-0330L-N8 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | GZ1608U221CTF vs BMB-1J-0330L-N8 |
CBM03YTBN600 | Ferrite Chip, | Viking Tech Corp | GZ1608U221CTF vs CBM03YTBN600 |
MMZ1608R301ATA00 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | GZ1608U221CTF vs MMZ1608R301ATA00 |
PE-0603FB221ST | Ferrite Chip, | Pico Electronics Inc | GZ1608U221CTF vs PE-0603FB221ST |
ABGK00160808301Y00 | Ferrite Chip, | Chilisin Electronics Corp | GZ1608U221CTF vs ABGK00160808301Y00 |
AMLB-160808-0060Y-NQ | Ferrite Chip, | Pulse Maglayers | GZ1608U221CTF vs AMLB-160808-0060Y-NQ |
BBNQ00160808600Y00 | Ferrite Chip, | Chilisin Electronics Corp | GZ1608U221CTF vs BBNQ00160808600Y00 |
BLM18AG221SN1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | GZ1608U221CTF vs BLM18AG221SN1D |
SZ1608F100TF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | GZ1608U221CTF vs SZ1608F100TF |