Part Details for GZY2 by Altech Corporation
Overview of GZY2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4834
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZY2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $12.1000 | Buy Now |
DISTI #
GZY2-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM RY2, Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4790 | Buy Now |
DISTI #
845-GZY2
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 0 |
|
$6.5000 / $11.1500 | Order Now |
DISTI #
71237947
|
RS | Industrial relay, Relay socket, dr, screw term. RY2, 12A, 250VAC | Altech Corp GZY2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $7.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9600 / $9.0600 | Buy Now |
DISTI #
10112912
|
TestEquity LLC | Altech GZY2 Relay socket, dr, screw term. RY2, 12A, 250VAC | 0 |
|
$8.8500 | Buy Now |