Part Details for H-040-50012 by American Electrical Inc
Overview of H-040-50012 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-040-50012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-040-50012-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9796 | Buy Now |
|
Master Electronics | PCB Header 180 5.00mm 12 Pole 12A 300V RoHS: Compliant | 64 Factory Stock |
|
$1.2900 / $5.1500 | Buy Now |