There are no models available for this part yet.
Overview of H-11CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1211CS8#PBF | Analog Devices | 14MHz, 7V/µs, 1x S 2x & 4x Pre | |
LTC4251-1CS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LT1111CS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, |
Price & Stock for H-11CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-H-11CS-ND
|
DigiKey | COMP O= .375,L= .69,W= .062 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
588 In Stock |
|
$2.2444 / $5.0900 | Buy Now |