Part Details for H-2 by Curtis Industries
Overview of H-2 by Curtis Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2785-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.652" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
56 In Stock |
|
$10.6283 / $14.7500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A RoHS: Compliant |
47 In Stock |
|
$13.1200 / $17.5400 | Buy Now |
DISTI #
51571996
|
Verical | Conn Terminal Block F 2 POS 16.56mm Panel Mount 75A Min Qty: 5 Package Multiple: 5 Date Code: 2010 | Americas - 45 |
|
$17.4070 / $22.8020 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A RoHS: Compliant |
47 In Stock |
|
$13.1200 / $17.5400 | Buy Now |
DISTI #
H-2
|
Relay Specialties | Sectional Terminal BlockHigh and Medium Power2 Terminal Min Qty: 1 | 100 |
|
RFQ |