Part Details for H-2268-031 by Johnson Electric / Parlex Corporation
Overview of H-2268-031 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for H-2268-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-H-2268-031
|
Mouser Electronics | Solenoids & Actuators Rotary 3E - 3EL45 X6X9 | 26 |
|
$105.9900 / $123.6300 | Buy Now |
DISTI #
70954275
|
RS | Solenoid, Rotary,45 Degree CCW, Spring Return, Threaded Studs,34VDC@25%,31.84 Ohms | Johnson Electric H-2268-031 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$137.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.2200 / $235.4500 | Buy Now |