Part Details for H-2413-031 by Ledex
Overview of H-2413-031 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-2413-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1286
|
Newark | Solenoid, Rotary, Continuous, Holding Torque - Imperial:-, Holding Torque - Metric:-, No. Of Turns:1520Turns, Solenoid Duty Cycle:Continuous, Maximum Stroke:-, Solenoid Direction:-, Coil Voltage:27Vdc, Coil Power Continuous:12.5W Rohs Compliant: Yes |Ledex H-2413-031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$70.1200 / $76.4900 | Buy Now |
DISTI #
000000000001503036
|
Sager | Solenoids & Actuators Rotary 4E - 4ER25 X3X4X6X9 | 0 |
|
Buy Now | |
DISTI #
3997456
|
Farnell | SOLENOID, ROTARY, 12.5W, 40.87X26.8MM RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$127.7760 | Buy Now |
Part Details for H-2413-031
H-2413-031 CAD Models
H-2413-031 Part Data Attributes:
|
H-2413-031
Ledex
Buy Now
|
Compare Parts:
H-2413-031
Ledex
|
Samacsys Manufacturer | LEDEX |