Part Details for H-37-2 by Bourns Inc
Overview of H-37-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-37-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-37-2-ND
|
DigiKey | HDWR LOCKWASHER FOR ECW ENCODER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5807 In Stock |
|
$0.1183 / $0.1700 | Buy Now |
DISTI #
H-37-2
|
Avnet Americas | BNSH-37-2 - Bulk (Alt: H-37-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Bulk | 9000 |
|
RFQ | |
DISTI #
652-H-37-2
|
Mouser Electronics | Potentiometer Tools & Hardware Lock Wash Panel RoHS: Compliant | 273 |
|
$0.1280 / $0.1700 | Buy Now |
DISTI #
70336417
|
RS | Mounting Hardware for Panel Control Potentiometer, Lockwasher | Bourns H-37-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 145 |
|
$0.1200 / $0.1720 | Buy Now |
|
Onlinecomponents.com | Res Accessories Washer RoHS: Compliant |
11799 In Stock |
|
$0.1029 / $0.1060 | Buy Now |
DISTI #
H-37-2
|
TTI | Potentiometer Tools & Hardware Lock Wash Panel RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 4552 In Stock |
|
$0.1040 / $0.1420 | Buy Now |
|
Master Electronics | Res Accessories Washer RoHS: Compliant |
11799 In Stock |
|
$0.1029 / $0.1060 | Buy Now |