Part Details for H-OLD P.34 25MM 66M TRANSPARENTNA by Carlo Gavazzi Holding AG
Overview of H-OLD P.34 25MM 66M TRANSPARENTNA by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for H-OLD P.34 25MM 66M TRANSPARENTNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HOLD-P.34-25-66/TR
|
TME | Tape: electrical insulating, W: 25mm, L: 66m, Thk: 0.06mm, acrylic Min Qty: 1 | 7 |
|
$6.8000 / $7.7700 | Buy Now |
DISTI #
HOLD-P.34-20-66/TR
|
TME | Tape: electrical insulating, W: 20mm, L: 66m, Thk: 0.06mm, acrylic Min Qty: 1 | 0 |
|
$7.1400 | RFQ |