Part Details for H-OLD PS.25 50MM 50M by Carlo Gavazzi Holding AG
Overview of H-OLD PS.25 50MM 50M by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-OLD PS.25 50MM 50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HOLD-PS.25-50-50M
|
TME | Tape: electrical insulating, W: 50mm, L: 50m, Thk: 0.085mm, acrylic Min Qty: 1 | 0 |
|
$23.2900 / $24.8000 | RFQ |