Part Details for H-OU-18 by Cosel USA Inc
Overview of H-OU-18 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-OU-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-OU-18-ND
|
DigiKey | WIRE HARNESS FOR LCA/LDA/LEA/LFA Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8680 | Buy Now |
DISTI #
436-H-OU-18
|
Mouser Electronics | DC Power Cords OTPUT MATING HARNESS RoHS: Compliant | 12 |
|
$7.8800 / $9.4900 | Buy Now |
DISTI #
70161549
|
RS | Harness, Mating, 18 AWG, 500 mm L, UL Listed | Cosel U.S.A. Inc. H-OU-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$8.2800 / $9.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
|
Neutron USA | DC Power Cords OTPUT MATING HARNESS | 42 |
|
$83.1400 | Buy Now |