Part Details for H-S16 by Metcal
Overview of H-S16 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-S16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6674
|
Newark | Nozzle, Hot Air, Soic-14/Soic-16, 6.8Mm, Tip/Nozzle Width:6.8Mm, Tip/Nozzle Style:Soic-14/Soic-16, For Use With:Soic-14, 16 Ic Hct-900 Hand-Held Convection Hot Air Tools, Product Range:Hct-900 Series, Nozzle Height:10.2Mm Rohs Compliant: Yes |Metcal H-S16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0000 | Buy Now |
DISTI #
745-H-S16
|
Mouser Electronics | Soldering Irons HCT Nozzle 4 16-P 6.8mm x 10.2mm RoHS: Compliant | 0 |
|
$113.0000 | Order Now |
DISTI #
551SO9316
|
Techni-Tool, Inc. | Metcal H-S16 Metcal Hot Air Nozzle HCT SOIC 14/16 6.8mm X 10.2mm | 0 |
|
$113.0000 | Buy Now |
DISTI #
551SO9316
|
TestEquity LLC | Metcal H-S16 Metcal Hot Air Nozzle HCT SOIC 14/16 6.8mm X 10.2mm | 0 |
|
$113.0000 | Buy Now |