Part Details for H-SL28 by Metcal
Overview of H-SL28 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-SL28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6670
|
Newark | Nozzle, Hot Air Tool, Sol-28, 10.6Mm, Tip/Nozzle Width:10.6Mm, Tip/Nozzle Style:Sol-28, For Use With:Sol-28 Ic Hct-900 Hand-Held Convection Hot Air Tools, Product Range:Hct-900 Series, Nozzle Height:18.4Mm Rohs Compliant: Yes |Metcal H-SL28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0000 | Buy Now |
DISTI #
745-H-SL28
|
Mouser Electronics | Soldering Irons HCT Nozzle 28-P 10.6mm x 18.4mm RoHS: Compliant | 0 |
|
$113.0000 | Order Now |
DISTI #
551SO9228
|
Techni-Tool, Inc. | Metcal H-SL28 Metcal Hot Air Nozzle HCT SOL 28 10.6mm X 18.4mm | 0 |
|
$113.0000 | Buy Now |
DISTI #
551SO9228
|
TestEquity LLC | Metcal H-SL28 Metcal Hot Air Nozzle HCT SOL 28 10.6mm X 18.4mm | 0 |
|
$113.0000 | Buy Now |