Part Details for H.7002A -25 -AS by Pawbol Sp zoo
Overview of H.7002A -25 -AS by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU7002ACBZ-R7 | Analog Devices | PDM to I2S/TDM IC | |
ADAU7002ACBZ-RL | Analog Devices | PDM to I2S/TDM IC | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for H.7002A -25 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-H.7002A-25
|
TME | Holder, white, on round cable, 25pcs, with a nail, 4mm Min Qty: 1 | 8 |
|
$0.4830 / $0.9900 | Buy Now |