There are no models available for this part yet.
Overview of H.7002A -50 by Pawbol Sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU7002ACBZ-R7 | Analog Devices | PDM to I2S/TDM IC | |
ADAU7002ACBZ-RL | Analog Devices | PDM to I2S/TDM IC | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for H.7002A -50 by Pawbol Sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PW-H.7002A-50
|
TME | Holder, white, on round cable, 50pcs, with a nail, 4mm Min Qty: 1 | 0 |
|
$0.9900 / $1.7700 | RFQ |