Part Details for H.FL/S-R-SMT(01) by Hirose Electric Co Ltd
Overview of H.FL/S-R-SMT(01) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for H.FL/S-R-SMT(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4864
|
Newark | Smt Low Profile Small Coaxial Connector |Hirose(Hrs) H.FL/S-R-SMT(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.3200 | Buy Now |
DISTI #
H.FL/S-R-SMT(01)-ND
|
DigiKey | CONN H.FL RCPT STR 50 OHM SMD Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9694 | Buy Now |
DISTI #
H.FL/S-R-SMT(01)
|
Avnet Americas | Connector RF Receptacle 2GHz Solder Straight Surface Mount - Bag (Alt: H.FL/S-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$2.0750 / $2.4070 | Buy Now |
DISTI #
798-H.FL/S-R-SMT(01)
|
Mouser Electronics | RF Connectors / Coaxial Connectors H.FL RCPT 50 Ohms NON-MAGNETIC BULK RoHS: Compliant | 0 |
|
$2.4100 / $3.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0300 | Buy Now |
DISTI #
HIRH.FL/S-R-SMT(01)
|
Heilind Electronics | 331-0805-3-01 BAG | Americas - 0 in Stock |
|
$2.2969 / $2.7667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.2700 | Buy Now |
DISTI #
H.FL/S-R-SMT(01)
|
Avnet Americas | Connector RF Receptacle 2GHz Solder Straight Surface Mount - Bag (Alt: H.FL/S-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$2.0750 / $2.4070 | Buy Now |
DISTI #
H.FL/S-R-SMT(01)
|
Avnet Americas | Connector RF Receptacle 2GHz Solder Straight Surface Mount - Bag (Alt: H.FL/S-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$2.0750 / $2.4070 | Buy Now |
DISTI #
000000000005247142
|
Sager | RF Connectors / Coaxial Connectors H.FL RCPT 50 Ohms NON-MAGNETIC BULK Min Qty: 100 | 0 |
|
$1.8100 / $2.2200 | Buy Now |
Part Details for H.FL/S-R-SMT(01)
H.FL/S-R-SMT(01) CAD Models
H.FL/S-R-SMT(01) Part Data Attributes
|
H.FL/S-R-SMT(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H.FL/S-R-SMT(01)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |