-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4861
|
Newark | Rf Coax Conn, H.fl, Jack, 50 Ohm, Cable, Connector Type:H.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:3Ghz Rohs Compliant: Yes |Hirose(Hrs) H.FL-R-SMT(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 799 |
|
$1.3100 | Buy Now |
DISTI #
18K6342
|
Newark | Rf/Coaxial Connector, H.fl Coaxial, Straight Jack, Crimp, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) H.FL-R-SMT(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1318 |
|
$1.3000 / $2.3400 | Buy Now |
DISTI #
26-H.FL-R-SMT(01)CT-ND
|
DigiKey | CONN H.FL RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10693 In Stock |
|
$0.9848 / $2.0500 | Buy Now |
DISTI #
H.FL-R-SMT(01)
|
Avnet Americas | Conn Coaxial RCP 0Hz to 3GHz 50Ohm Solder ST SMD Gold T/R - Bag (Alt: H.FL-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.0625 / $1.2325 | Buy Now |
DISTI #
798-HFLRSMT01
|
Mouser Electronics | RF Connectors / Coaxial Connectors REC COAX H.FL SERIES SMT RoHS: Compliant | 2409 |
|
$0.9750 / $1.8800 | Buy Now |
|
Future Electronics | H.FL Series 50 OHM 3 GHZ COAXIAL SMT Female Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 1591 |
|
$1.0900 / $1.2400 | Buy Now |
|
Future Electronics | H.FL Series 50 OHM 3 GHZ COAXIAL SMT Female Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0900 | Buy Now |
DISTI #
HIRH.FL-R-SMT(01)
|
Heilind Electronics | SOLD 100 PER BAG | Americas - 18 in Stock |
|
$115.3846 / $170.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.4450 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H.FL-R-SMT(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H.FL-R-SMT(01)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.177 inch | |
Body Depth | 0.067 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | P-CUSN | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for H.FL-R-SMT(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H.FL-R-SMT(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM7329-2700TB1 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | Murata Manufacturing Co Ltd | H.FL-R-SMT(01) vs MM7329-2700TB1 |
MM7329-2700TB2 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | Murata Manufacturing Co Ltd | H.FL-R-SMT(01) vs MM7329-2700TB2 |
MM7329-2700 | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle, | Murata Manufacturing Co Ltd | H.FL-R-SMT(01) vs MM7329-2700 |