-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4862
|
Newark | Smt Low Profile Small Coaxial Connector Rohs Compliant: Yes |Hirose(Hrs) H.FL-R-SMT(10) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
H125759CT-ND
|
DigiKey | CONN H.FL RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
642 In Stock |
|
$0.9000 / $1.8300 | Buy Now |
DISTI #
H.FL-R-SMT(10)
|
Avnet Americas | Conn Coaxial RCP 0Hz to 3GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: H.FL-R-SMT(10)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
798-HFLRSMT10
|
Mouser Electronics | RF Connectors / Coaxial Connectors REC COAX H.FL SERIES SMT RoHS: Compliant | 4040 |
|
$0.9180 / $1.0500 | Buy Now |
|
Future Electronics | H.FL Series SMT 50 Ohm Gold Plated Male RF Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.9850 | Buy Now |
DISTI #
HIRH.FL-R-SMT(10)
|
Heilind Electronics | 2500 PER REEL/SOLD PER PC | Americas - 0 in Stock |
|
$1.1846 / $1.2032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $1.2250 | Buy Now |
|
Quest Components | CL331-0521-6-10 | 461 |
|
$0.8606 / $1.7213 | Buy Now |
|
Quest Components | CL331-0521-6-10 | 3920 |
|
$1.0328 / $2.7540 | Buy Now |
DISTI #
H.FL-R-SMT(10)
|
Avnet Americas | Conn Coaxial RCP 0Hz to 3GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: H.FL-R-SMT(10)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.1165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H.FL-R-SMT(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H.FL-R-SMT(10)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.177 inch | |
Body Depth | 0.067 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | P-CUSN | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for H.FL-R-SMT(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H.FL-R-SMT(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM7329-2700TB1 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | Murata Manufacturing Co Ltd | H.FL-R-SMT(10) vs MM7329-2700TB1 |
MM7329-2700TB2 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | Murata Manufacturing Co Ltd | H.FL-R-SMT(10) vs MM7329-2700TB2 |
MM7329-2700 | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle, | Murata Manufacturing Co Ltd | H.FL-R-SMT(10) vs MM7329-2700 |