Part Details for H050-SC by Thomas & Betts
Overview of H050-SC by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H050-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H1849
|
Newark | Tc H050Sc .5 Inch Rig Thrd Hub |Abb Thomas & Betts H050-SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71523144
|
RS | Die Cast Zinc Hub, 1/2", with Insulated Throat | ABB Thomas & Betts H050-SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 | RFQ |
|
Onlinecomponents.com | Fittings Hub 0.5in Die Cast Zinc, for Cable Protection Systems |
19 In Stock |
|
$5.8600 / $10.4900 | Buy Now |
|
Master Electronics | Fittings Hub 0.5in Die Cast Zinc, for Cable Protection Systems |
19 In Stock |
|
$5.8600 / $10.4900 | Buy Now |