Part Details for H075X025H1T-B by Panduit Corp
Overview of H075X025H1T-B by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H075X025H1T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8602
|
Newark | Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H075X025H1T-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,142.9700 / $1,311.7200 | Buy Now |
DISTI #
298-21490-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,182.8496 / $1,340.5100 | Buy Now |
DISTI #
H075X025H1T-B
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White - Cable Rools/Shrink Tubing (Alt: H075X025H1T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,068.4400 | Buy Now |
DISTI #
644-H075X025H1T-B
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 0 |
|
$1,259.7900 | Order Now |
DISTI #
PANH075X025H1T-B
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock |
|
$1,180.1354 / $1,217.6000 | Buy Now |
|
Onlinecomponents.com | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 5000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. RoHS: Compliant | 3 Factory Stock |
|
$1,068.4400 / $1,124.6700 | Buy Now |
DISTI #
000000000001606719
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$935.4700 / $947.0200 | Buy Now |
|
Master Electronics | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 5000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. RoHS: Compliant | 3 Factory Stock |
|
$1,068.4400 / $1,124.6700 | Buy Now |