Part Details for H098562 (ALTERNATE: H098562) by Mersen Electrical Power
Overview of H098562 (ALTERNATE: H098562) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H098562 (ALTERNATE: H098562)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092731
|
RS | fuse-link GRB 440VDC 27x60, 125A w/ Striker, FD27GB44V125T | Mersen H098562 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$581.1000 / $631.6400 | RFQ |