There are no models available for this part yet.
Overview of H1-3/4A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H1-3/4A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-H1-3/4A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED PLUG - CONNECTOR:LDPE YELLOW RoHS: Compliant | 0 |
|
$0.1500 / $0.4200 | Order Now | |
DISTI #
72927228
|
RS | Parallel Protection Plug, 1.796" Dia., .625"H, Yellow LDPE | Essentra Components H1-3/4A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2330 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.1528 | Buy Now | ||
Onlinecomponents.com | Parallel Protection Plug - Yellow - 45.6 mm (1.796 in) - Fitting Height 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1522 / $0.2349 | Buy Now |