Part Details for H100X044H1T-2 by Panduit Corp
Overview of H100X044H1T-2 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H100X044H1T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1695
|
Newark | Thermtrans, 2-Sided Heatshrink Tubing, M |Panduit H100X044H1T-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.1000 / $599.4800 | Buy Now |
DISTI #
298-19767-ND
|
DigiKey | LABEL HEAT SHRINKABLE 2SIDE WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$610.5137 / $649.9000 | Buy Now |
DISTI #
H100X044H1T-2
|
Avnet Americas | HEAT SHRINK LABEL, 2-SIDED, 0.25" (6.35M - Labels that come on sheets or rolls (Alt: H100X044H1T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Roll | 0 |
|
$456.2800 | Buy Now |
DISTI #
644-H100X044H1T-2
|
Mouser Electronics | Wire Labels & Markers H/S Lbl 2-Si ded 0.25 (6.35m RoHS: Compliant | 0 |
|
$529.2900 / $545.8800 | Order Now |
DISTI #
PANH100X044H1T-2
|
Heilind Electronics | Heat Shrink Label, 2-Sided, 0.25 (6.35m | Americas - 0 in Stock |
|
$503.9742 / $528.3600 | Buy Now |
|
Onlinecomponents.com | The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. RoHS: Compliant |
3 In Stock |
|
$614.8400 / $637.1600 | Buy Now |
DISTI #
H100X044H1T-2
|
Avnet Americas | HEAT SHRINK LABEL, 2-SIDED, 0.25" (6.35M - Labels that come on sheets or rolls (Alt: H100X044H1T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Roll | 0 |
|
$456.2800 | Buy Now |
DISTI #
000000000003338880
|
Sager | Wire Labels & Markers H/S Lbl 2-Si ded 0.25 (6.35m Min Qty: 1 | 0 |
|
$399.4900 / $419.9800 | Buy Now |
|
Master Electronics | The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. RoHS: Compliant |
3 In Stock |
|
$614.8400 / $637.1600 | Buy Now |