Part Details for H100X044H2T by Panduit Corp
Overview of H100X044H2T by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H100X044H2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8612
|
Newark | Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H100X044H2T (Alternate Part Number: 07498352258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.1000 / $599.4800 | Buy Now |
DISTI #
298-18412-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X0.44" YLW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$610.5136 / $649.9000 | Buy Now |
DISTI #
H100X044H2T
|
Avnet Americas | 1.00" X 0.44" (1/4" DIA) - Cable Rools/Shrink Tubing (Alt: H100X044H2T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$456.2800 | Buy Now |
DISTI #
644-H100X044H2T
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 0 |
|
$569.1000 / $575.8900 | Order Now |
DISTI #
71956272
|
RS | Heat-shrink label, 1/4" (6.35mm) dia., 3:1 Shrink Ratio, 1"W x .44"H, Yellow | Panduit H100X044H2T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$649.9000 | RFQ |
DISTI #
PANH100X044H2T
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock |
|
$503.9742 / $528.3600 | Buy Now |
|
Onlinecomponents.com | Labels Heat Shrink Label Polyolefin Yellow 25.4x11.1mm RoHS: Compliant | 6 Factory Stock |
|
$456.2800 / $505.5700 | Buy Now |
DISTI #
000000000001606729
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$399.4900 / $419.9800 | Buy Now |
|
Master Electronics | Labels Heat Shrink Label Polyolefin Yellow 25.4x11.1mm RoHS: Compliant | 6 Factory Stock |
|
$456.2800 / $505.5700 | Buy Now |
Part Details for H100X044H2T
H100X044H2T CAD Models
H100X044H2T Part Data Attributes
|
H100X044H2T
Panduit Corp
Buy Now
|
Compare Parts:
H100X044H2T
Panduit Corp
|
Samacsys Manufacturer | Panduit |