Part Details for H100X064H1T-B by Panduit Corp
Overview of H100X064H1T-B by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H100X064H1T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1300
|
Newark | Label, 25.4Mm X 16.3Mm, White, Po, Label Type:Heat Shrinkable Sleeve, Label Height:16.3Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyolefin, Label Colour:White, Product Range:- Rohs Compliant: Yes |Panduit H100X064H1T-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,655.9100 / $2,976.1300 | Buy Now |
DISTI #
H100X064H1T-B-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X0.64" WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$3,510.4928 / $3,736.9800 | Buy Now |
DISTI #
H100X064H1T-B
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White - Cable Rools/Shrink Tubing (Alt: H100X064H1T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,623.6200 | Buy Now |
DISTI #
644-H100X064H1T-B
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 0 |
|
$3,138.8500 | Order Now |
DISTI #
PANH100X064H1T-B
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Marker ST Polyolefin White RoHS: Compliant | 0 |
|
$2,623.6200 / $2,907.0600 | Buy Now |
DISTI #
H100X064H1T-B
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White - Cable Rools/Shrink Tubing (Alt: H100X064H1T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,623.6200 | Buy Now |
DISTI #
000000000001406745
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$2,297.1000 / $2,325.4600 | Buy Now |