There are no models available for this part yet.
Overview of H100X064HGT-2 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H100X064HGT-2 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T3946
|
Newark | 2-Sided Halogen Free, Flame Retardant, L |Panduit H100X064HGT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,090.4700 / $1,251.4800 | Buy Now | |
DISTI #
H100X064HGT-2-ND
|
DigiKey | LABEL HEAT SHRINKABLE 2SIDE YLW Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,451.9500 | Buy Now | |
DISTI #
H100X064HGT-2
|
Avnet Americas | HEAT SHRINK LABEL, HALOGEN FREE, 2-SIDED - Labels that come on sheets or rolls (Alt: H100X064HGT-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$1,019.3700 | Buy Now | |
DISTI #
644-H100X064HGT-2
|
Mouser Electronics | Wire Labels & Markers H/S Lbl Halo Free 2-Sided RoHS: Compliant | 0 |
|
$1,322.8400 | Order Now | |
DISTI #
PANH100X064HGT-2
|
Heilind Electronics | 2-SIDED HALOGEN FREE, FLAME L RETARDANT, | Americas - 0 in Stock |
|
$1,125.9360 / $1,161.6800 | Buy Now | |
Onlinecomponents.com | 2-sided Halogen Free, Flame Retardant, Low Smoke heat shrink label, yellow, 3/8" (9.7 mm) dia. polyolefin, 1000/roll. RoHS: Compliant | 0 |
|
$1,019.3700 / $1,073.0200 | Buy Now | ||
DISTI #
000000000003583977
|
Sager | Wire Labels & Markers H/S Lbl Halo Free 2-Sided Min Qty: 1 | 0 |
|
$892.5100 / $903.5300 | Buy Now |