Part Details for H103X by Switchcraft Conxall
Overview of H103X by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H103X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H103X-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 28V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-H103X
|
Mouser Electronics | Pushbutton Switches HI D SWITCH RoHS RoHS: Not Compliant | 147 |
|
$8.2000 / $12.5600 | Buy Now |
|
Onlinecomponents.com | Pushbutton - Momentary SPDT - Panel Mount - Solder Lug Terminals - Red Pushbutton RoHS: Compliant | 0 |
|
$4.3500 / $21.0500 | Buy Now |
DISTI #
000000000002482946
|
Sager | Pushbutton Switches HI D SWITCH RoHS | 0 |
|
Buy Now |
Part Details for H103X
H103X CAD Models
H103X Part Data Attributes
|
H103X
Switchcraft Conxall
Buy Now
|
Compare Parts:
H103X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |