H11AA1-X007
Description: AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation

Overview of H11AA1-X007 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9501AI-01B1-XX00-78.125000 SiTime Ultra-low Jitter Differential XO for Standard Networking Frequencies

CAD Models for H11AA1-X007 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11AA1-X007 by Siemens

H11AA1-X007
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, IC COMPATIBLE
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. H11AA1-X007
    Siemens
    AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
    VS

Related Parts for H11AA1-X007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11AA1-X007 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11AA1-X007 by Siemens

Select Manufacturer
Which Manufacturer of H11AA1-X007 would you like to use for your alert(s)?
  • Please alert me when H11AA1-X007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11AA1-X007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11AA1-X007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11AA1-X007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11AA1-X007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11AA1-X007 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: