Part Details for H11AA1SD by Fairchild Semiconductor Corporation
Overview of H11AA1SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 999 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for H11AA1SD
H11AA1SD CAD Models
H11AA1SD Part Data Attributes
|
H11AA1SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA1SD
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11AA1SD
This table gives cross-reference parts and alternative options found for H11AA1SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1SR2VM | 6-Pin DIP AC Input Phototransistor Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | H11AA1SD vs H11AA1SR2VM |
H11AA1SR2 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | H11AA1SD vs H11AA1SR2 |
H11AA1SV | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, CASE 730C-04, 6 PIN | Motorola Semiconductor Products | H11AA1SD vs H11AA1SV |
H11AA1SV | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, CASE 730C-04, 6 PIN | Motorola Mobility LLC | H11AA1SD vs H11AA1SV |
H11AA1SR2VM | 6-Pin DIP AC Input Phototransistor Output Optocoupler, 1000-REEL | onsemi | H11AA1SD vs H11AA1SR2VM |
H11AA1.3SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA1SD vs H11AA1.3SD |
H11AA1.S | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11AA1SD vs H11AA1.S |
H11AA1.3S | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA1SD vs H11AA1.3S |
H11AA1S | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 6 PIN | Everlight Electronics Co Ltd | H11AA1SD vs H11AA1S |
H11AA1S | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA1SD vs H11AA1S |