Part Details for H11AA2 by Freescale Semiconductor
Overview of H11AA2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11AA2
H11AA2 CAD Models
H11AA2 Part Data Attributes
|
H11AA2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H11AA2
Freescale Semiconductor
NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 10% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |